| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB50DYHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB50DYHD |
JCB50DYHD
| Heilind Number: | SULJCB50DYHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB50DYHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB50DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T & Beryllium Copper and gold plating, this connector ensures reliable and efficient power transmission. Featuring a clearance hole mount type and through-hole termination method, it offers easy and secure installation. Its cantilever contact type and straight orientation, combined with a pitch of 1.27mm, facilitate precise and stable connections. With a voltage rating of 300VAC and operating temperature range of -65 to 150°C, it guarantees safe and consistent operation even in harsh environments. The JCB50DYHD is ideal for use in aerospace, defense, and industrial applications where high reliability is paramount. Upgrade your connectivity solutions with this top-of-the-line connector.

