| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB50DYHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB50DYHN |
JCB50DYHN
| Heilind Number: | SULJCB50DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB50DYHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB50DYHN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and featuring 100 gold-plated contacts made of PA9T & Beryllium Copper, this connector ensures reliable signal transmission at a voltage of 300 VAC. The cantilever contact type and thru-hole termination method guarantee secure connectivity, even in harsh environments with an operating temperature range of -65 to 150 °C. Its compact form factor, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained installations. The matte tin termination plating offers enhanced durability. Perfect for applications requiring high-speed data transfer and signal integrity, the JCB50DYHN sets a new standard in connectivity solutions.

