| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB50DYHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB50DYHR |
JCB50DYHR
| Heilind Number: | SULJCB50DYHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB50DYHR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB50DYHR, a high-performance female PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and two rows of 100 positions, this connector ensures reliable connectivity on your circuit boards. Featuring PA9T and Beryllium Copper construction with gold contact plating, it guarantees excellent conductivity and durability. The cantilever contact type and thru-hole termination method offer secure and efficient assembly. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 300 VAC, it is suitable for use in various environments. The connector's compact design, with a height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), makes it ideal for space-constrained applications. Trust the JCB50DYHR for high-reliability connections in your projects.

