JCB50DYHT

Heilind Number:SULJCB50DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DYHT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DYHT

Detailed Description

Introducing the JCB50DYHT, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features PA9T & Beryllium Copper construction, ensuring durability and reliable conductivity. With a 1A current rating and 300VAC voltage capacity, it guarantees efficient power transmission. The female gender, dual-row design, and threaded mount type offer secure and stable connections. Utilizing a cantilever contact type with gold plating on Beryllium Copper contacts, it ensures low contact resistance and high signal integrity. The 1.27mm pitch and 100 positions allow for high-density PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into electronic assemblies. The matte tin termination plating enhances solderability. Trusted for its quality and performance, the JCB50DYHT is the perfect choice for demanding applications in aerospace, defense, and industrial sectors.