JCB50DYRD

Heilind Number:SULJCB50DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB50DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DYRD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB50DYRD

Detailed Description

The JCB50DYRD is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a pitch of 1.27mm and a voltage rating of 300VAC, it offers efficient power transmission. The cantilever contact type and straddle orientation make it easy to connect, while the termination method of Card Extender guarantees secure attachment. With a total of 100 positions and a clearance hole mount type, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse industries. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient installation. The matte tin termination plating enhances durability, making it a reliable choice for your connectivity needs. Whether in aerospace, telecommunications, or industrial applications, the JCB50DYRD offers exceptional performance.