| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB55DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB55DHAD |
JCB55DHAD
| Heilind Number: | SULJCB55DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB55DHAD |
| ECAD Model: |
Specifications
Detailed Description
The JCB55DHAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in extreme environments. With a voltage rating of 300 VAC and amperage of 1 A, it meets stringent power requirements. The connector offers two rows of Hairpin contacts with gold plating, guaranteeing low contact resistance and high signal integrity. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With a wide operating temperature range of -65 to 150 °C, it is suitable for use in aerospace, defense, and industrial applications where reliability is critical. The JCB55DHAD is RoHS compliant and built to last, making it the ideal choice for high-reliability systems.

