JCB55DHAN

Heilind Number:SULJCB55DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB55DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB55DHAN
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB55DHAN

Detailed Description

The JCB55DHAN is a high-performance female PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, it ensures durability and reliability. Featuring two rows and a right-angle orientation, it offers efficient connectivity on circuit boards. With a contact rating of 1A and voltage handling up to 300VAC, it meets stringent electrical requirements. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for secure attachment. With 110 positions and a pitch of 1.27mm, it enables precise and compact board-to-board connections. The connector operates flawlessly in a wide temperature range from -65 to 150°C, making it suitable for harsh environments. Its compact design, with a height of .915 inches and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for high-reliability applications, the JCB55DHAN is a essential component for aerospace, defense, and industrial electronics.