JCB55DHAR

Heilind Number:SULJCB55DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB55DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB55DHAR
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB55DHAR

Detailed Description

The JCB55DHAR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 110 positions, it ensures reliable connectivity in complex circuitry. The connector is crafted from PA9T and Beryllium Copper, offering exceptional durability and conductivity. With a contact plating of Gold and termination plating of Matte Tin, it guarantees optimal signal transmission and corrosion resistance. The contact material, Beryllium Copper, further enhances conductivity. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environmental conditions. The right-angle orientation and metal board lock mount type provide secure and space-efficient installation. With a voltage rating of 300 VAC and amperage of 1A, this connector is ideal for high-power applications. Its pitch of 1.27mm (.05in) and tail length of 2.54mm (.1in) offer precise and stable connections. The JCB55DHAR is a top choice for professionals in need of reliable board-to-board connectivity solutions.