JCB55DHAS

Heilind Number:SULJCB55DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB55DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB55DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULJCB55DHAS

Detailed Description

Introducing the JCB55DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees efficient power transmission. The dual-row, right-angle orientation with side hole mount type and thru-hole termination method offers versatility in installation. Each of the 110 gold-plated hairpin contacts provides secure and low-resistance connections. Operating flawlessly within a wide temperature range of -65 to 150°C, and boasting a compact design with dimensions of 23.24mm in height and 9.4mm in width, the JCB55DHAS is perfect for space-constrained applications. Trust in its Matte Tin termination plating for long-term durability. Elevate your connectivity solutions with this exceptional connector.