JCB55DHBD

Heilind Number:SULJCB55DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB55DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB55DHBD
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB55DHBD

Detailed Description

This PA9T and Beryllium Copper Board to Board PCB Connector, with SKU JCB55DHBD, is designed for high-performance applications. Featuring a female gender and two rows, it offers a secure connection with a clearance hole mount type and thru-hole termination method. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. With a pitch of 1.27mm (.05 in) and voltage rating of 300VAC, it is suitable for power and signal transmission. The hairpin contact type and right-angle orientation make it space-efficient, while the 110 positions cater to versatile connectivity needs. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Measuring .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it offers easy installation on PCBs. The termination plating is matte tin, further enhancing its performance and longevity. This connector is categorized under hi-rel products, meeting stringent quality standards for mission-critical applications.