JCB55DHBN

Heilind Number:SULJCB55DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB55DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB55DHBN
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB55DHBN

Detailed Description

The JCB55DHBN is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and beryllium copper construction with gold contact plating, it ensures reliable signal transmission even in harsh environments. With a pitch of 1.27mm and 110 positions spread across 2 rows, it offers versatile connectivity options. Its right-angle orientation and thru-hole termination method make it easy to integrate onto PCBs. Rated for 300VAC and operating within a wide temperature range of -65 to 150°C, it guarantees stable performance under varying conditions. The connector's compact design, with dimensions of 9.4mm in width and 23.24mm in height, allows for efficient use of space on the board. Ideal for applications where durability and precision are paramount, the JCB55DHBN meets the highest standards for quality and reliability.