JCB55DHBR

Heilind Number:SULJCB55DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB55DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB55DHBR
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB55DHBR

Detailed Description

Introducing the JCB55DHBR, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision and durability in mind, this connector features PA9T and Beryllium Copper construction, ensuring reliable performance under extreme conditions. With a low 1 A amperage rating and 300 VAC voltage capacity, it's perfect for high-power applications. The female gender, right angle orientation, and metal board lock mount type make it versatile for various installation setups. Each of its 110 gold-plated hairpin contacts guarantees optimal signal transmission, while the matte tin termination plating ensures a secure and lasting connection. With an operating temperature range of -65 to 150 °C and compliance with RoHS standards, the JCB55DHBR is the ideal choice for mission-critical systems where performance and reliability are paramount.