JCB55DHBS

Heilind Number:SULJCB55DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB55DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB55DHBS
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB55DHBS

Detailed Description

Introducing the JCB55DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures unparalleled durability and conductivity. Featuring a female gender with two rows and a side-hole mount type, it offers versatile installation options. The Thru Hole termination method guarantees secure connectivity. With contact materials plated in gold for optimal signal transmission, it supports an amperage of 1A and a voltage of 300VAC. Its hairpin contact type and right-angle orientation provide efficient signal routing. Boasting 110 positions and a pitch of 1.27mm, it facilitates intricate PCB connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is reliable in harsh environments. With a compact size of 9.4mm width and 23.24mm height, it suits space-constrained designs. The Matte Tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the JCB55DHBS guarantees premium performance in critical systems.