JCB55DYHN

Heilind Number:SULJCB55DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB55DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB55DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULJCB55DYHN

Detailed Description

The JCB55DYHN is a high-performance female connector designed for board-to-board and card edge applications. Featuring PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission in demanding environments. With two rows of 110 cantilever contacts on a 1.27mm pitch, it offers high-density connectivity with a maximum amperage of 1A and voltage of 300VAC. Its straight orientation and no mounting requirement make installation easy. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for critical electronic systems. The matte tin termination plating provides durability and longevity, while its compact dimensions of 9.4mm width and 15.49mm height allow for space-efficient PCB layout. Trust the JCB55DYHN for robust and efficient interconnect solutions in your designs.