| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB55DYHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB55DYHR |
JCB55DYHR
| Heilind Number: | SULJCB55DYHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB55DYHR |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper female connector features a durable metal board lock mount type, making it suitable for secure installations. With two rows and a pitch of 1.27mm, it offers 110 positions for reliable connectivity. The cantilever contact type, made of gold-plated beryllium copper, ensures efficient signal transmission at a voltage of up to 300VAC. Designed for harsh environments, it has an operating temperature range of -65 to 150°C. The connector's straight orientation and 3.18mm tail length facilitate easy through-hole termination on PCBs. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Its termination plating of matte tin enhances solderability. This high-quality component is perfect for board-to-board and card edge connections in various electronic systems.

