JCB55DYHT

Heilind Number:SULJCB55DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB55DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB55DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULJCB55DYHT

Detailed Description

Introducing SKU JCB55DYHT, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PA9T and featuring Beryllium Copper contacts with gold plating, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. Its threaded mount type and through-hole termination method offer secure and stable installation. The cantilever contact type and straight orientation, along with 2 rows and 110 positions, provide versatility in connectivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 1.27mm, it offers a compact yet efficient solution for PCB connections. The matte tin termination plating ensures longevity and performance. Whether for industrial, aerospace, or telecommunications applications, the JCB55DYHT is the epitome of reliability in connectivity.