JCB56DHHD-S621

Heilind Number:SULJCB56DHHD-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB56DHHD-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB56DHHD-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:112
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:112
SKU:SULJCB56DHHD-S621

Detailed Description

PA9T & BERYLLIUM COPPER . These high-performance female connectors, featuring 2 rows with a pitch of 1.27mm (.05 in), are designed for efficient board-to-board PCB connections. With a current rating of 1A and a voltage capacity of 300VAC, they ensure reliable power transmission. The contact material, Beryllium Copper, paired with gold plating, guarantees optimal conductivity and durability. Operating in a wide temperature range from -65 to 150°C, these connectors are suitable for various environments. The straight orientation and hairpin contact type facilitate easy insertion and removal. With 112 positions and a tail length of 3.18mm (.125 in), they offer ample connectivity options. The termination method through hole with matte tin plating ensures secure attachment to PCBs. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, these connectors are compact yet robust. Perfect for applications requiring high reliability and performance, such as aerospace or industrial systems.