JCB56DHLR-S621

Heilind Number:SULJCB56DHLR-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB56DHLR-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB56DHLR-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:112
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:112
SKU:SULJCB56DHLR-S621

Detailed Description

The JCB56DHLR-S621 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a contact rating of 1A at 300VAC, it offers efficient power transmission. The connector has a compact design with two rows of Hairpin contacts, providing a total of 112 positions with a pitch of 1.27mm (.05 in). Its termination method is through-hole with a metal board lock for secure mounting. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse industries. With a low profile height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it allows for space-efficient PCB layouts. Whether in aerospace, telecommunications, or industrial applications, the JCB56DHLR-S621 delivers uncompromising performance.