JCB56DHLT-S621

Heilind Number:SULJCB56DHLT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB56DHLT-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB56DHLT-S621
Amperage:1 A
Gender:Female
Number of Contacts:112
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:112
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB56DHLT-S621

Detailed Description

Introducing the JCB56DHLT-S621, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring long-lasting durability. With a current rating of 1A and a voltage of 300VAC, it offers reliable power transmission. The threaded mount type and thru-hole termination method provide secure and stable connectivity. Gold contact plating and hairpin contact type guarantee excellent signal integrity. With 112 positions and a pitch of 1.27mm, it enables high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures solderability. Ideal for aerospace, defense, and industrial applications requiring high reliability, the JCB56DHLT-S621 is a top choice for engineers seeking premium quality connectors.