JCB56DHRN-S578

Heilind Number:SULJCB56DHRN-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB56DHRN-S578
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB56DHRN-S578
Amperage:1 A
Gender:Female
Number of Contacts:112
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:112
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB56DHRN-S578

Detailed Description

Introducing the JCB56DHRN-S578, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a sturdy PA9T housing and contact pins made of durable beryllium copper, ensuring reliable conductivity even in harsh environments. With an amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The two-row design with 112 hairpin contacts allows for efficient data transfer. Gold-plated contacts guarantee low contact resistance and high durability. The connector is equipped with a card extender termination method for easy installation. With a pitch of 1.27mm and a compact connector height of 15.49mm, it is ideal for space-constrained applications. Operating in a wide temperature range of -65 to 150°C, this connector is built to perform in extreme conditions. Trust in the JCB56DHRN-S578 for secure and efficient board-to-board connections in your electronic systems.