JCB56DHRN-S621

Heilind Number:SULJCB56DHRN-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB56DHRN-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB56DHRN-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:112
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:112
SKU:SULJCB56DHRN-S621

Detailed Description

Introducing the JCB56DHRN-S621, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Constructed with PA9T and Beryllium Copper materials, this connector ensures durability and long-lasting performance. Featuring a female gender with two rows and 112 positions, it offers seamless connectivity in various electronic applications. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent industry standards for quality and reliability. The Hairpin contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse environments. Its compact design with a connector height of 15.49mm and width of 9.4mm allows for space-saving installation on PCBs. The termination method of Card Extender with Matte Tin plating ensures secure and stable connections. Ideal for high-speed data transmission and power distribution, the JCB56DHRN-S621 is a top choice for demanding electronic systems.