| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB60DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB60DHAD |
JCB60DHAD
| Heilind Number: | SULJCB60DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB60DHAD |
| ECAD Model: |
Specifications
Detailed Description
The JCB60DHAD is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of female contacts made of PA9T and Beryllium Copper with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it is suitable for various applications. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it is perfect for demanding environments. With 120 positions and a tail length of 2.54mm (.1in), it offers ample connectivity options. Compliant with industry standards, this connector is ideal for use in aerospace, defense, and other hi-rel applications.

