| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB60DHAN-S793 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 120 |
| SKU: | SULJCB60DHAN-S793 |
JCB60DHAN-S793
| Heilind Number: | SULJCB60DHAN-S793 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB60DHAN-S793 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JCB60DHAN-S793, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring PA9T and Beryllium Copper construction, ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. Its two rows of Hairpin contacts, plated with gold for enhanced conductivity, offer secure and low-resistance connections. The right-angle orientation and 120 positions make it ideal for compact designs. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is suitable for various environments. Its Matte Tin termination plating and no-mounting design facilitate easy installation on PCBs. Trust in the JCB60DHAN-S793 for seamless and efficient board-to-board connections in your electronic devices.

