JCB60DHAN

Heilind Number:SULJCB60DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHAN

Detailed Description

Introducing the JCB60DHAN, a high-performance board to board PCB connector designed for precision electronic applications. This connector, boasting a compact form factor with two rows of 120 female pins, ensures seamless connectivity in tight spaces. Crafted from PA9T and featuring contact materials of beryllium copper with gold plating, it guarantees reliable signal transmission with minimal signal loss. The hairpin contact type and right-angle orientation optimize signal integrity, while the thru-hole termination method and matte tin plating offer easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150 °C and with a voltage rating of 300 VAC, this connector is suitable for demanding industrial environments. Its 1A amperage capacity and 2.54mm tail length further enhance its versatility. Trust the JCB60DHAN for your critical electronic connections.