| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB60DHAR-S793 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 120 |
| SKU: | SULJCB60DHAR-S793 |
JCB60DHAR-S793
| Heilind Number: | SULJCB60DHAR-S793 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB60DHAR-S793 |
| ECAD Model: |
Specifications
Detailed Description
The JCB60DHAR-S793 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Beryllium Copper, it ensures reliable connectivity in harsh environments. The 120-position, right-angle female connector is ideal for secure and space-saving installations, with a metal board lock mount type for added stability. Gold-plated contact pins on a hairpin design guarantee excellent signal transmission, while Matte Tin termination plating offers corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150 °C, and with a maximum voltage of 300 VAC, this connector is suitable for a wide range of industrial and commercial electronics. Trust in the JCB60DHAR-S793 for high-speed, high-reliability connections in your PCB designs.

