JCB60DHAR

Heilind Number:SULJCB60DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHAR

Detailed Description

The JCB60DHAR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of electronic devices. The right-angle orientation and metal board lock mount type make it easy to install and secure on the PCB. Gold-plated contacts and matte tin termination provide excellent signal transmission and corrosion resistance. With 120 positions and 2 rows, it offers ample connectivity options. Operating in a temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a connector height of .915 inches and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, the JCB60DHAR guarantees high-reliability performance.