JCB60DHAS-S793

Heilind Number:SULJCB60DHAS-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHAS-S793
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHAS-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHAS-S793

Detailed Description

Introducing the JCB60DHAS-S793, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for various power and signal transmission tasks. The two rows of Hairpin contacts, plated with gold for optimal conductivity, offer 120 positions with a pitch of 1.27mm (.05 in), allowing for efficient and precise connections. Its right-angle orientation and side-hole mount type make it versatile for different PCB layouts. With a wide operating temperature range of -65 to 150°C, this connector guarantees performance in extreme conditions. The Matte Tin termination plating enhances durability and corrosion resistance. Measuring at .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. Perfect for aerospace, defense, industrial, and telecommunications applications, the JCB60DHAS-S793 is the ideal choice for high-reliability connectivity solutions.