JCB60DHAS

Heilind Number:SULJCB60DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHAS

Detailed Description

JCB60DHAS features a robust design crafted from PA9T and Beryllium Copper, ensuring durability and high-performance in demanding applications. With a female gender and two rows, this connector offers versatility in connectivity. The side hole mount type and Thru Hole termination method make installation a breeze. Contact material of Beryllium Copper with Gold plating guarantees reliable conductivity. Operating at 300 VAC and 1 A, it meets stringent voltage and amperage requirements. The 1.27 mm pitch and hairpin contact type provide secure connections, while the right-angle orientation offers flexibility in placement. Boasting 120 positions and a tail length of 2.54 mm, it accommodates multiple connections with ease. With an operating temperature range of -65 to 150 °C and Matte Tin termination plating, it ensures performance in various environments. At a compact size of .915 in height and 9.4 mm width, it's ideal for space-constrained applications. In the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a reliable solution for your connectivity needs.