JCB60DHAT-S793

Heilind Number:SULJCB60DHAT-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHAT-S793
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHAT-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHAT-S793

Detailed Description

The JCB60DHAT-S793 is a high-performance PA9T and Beryllium Copper female connector designed for secure and reliable board-to-board PCB connectivity. With an amperage rating of 1A and voltage tolerance of 300VAC, this connector is ideal for various electronic applications. Featuring two rows of Hairpin contacts with gold plating, it ensures efficient signal transmission. The threaded mount type and thru-hole termination method guarantee easy and stable installation. With a pitch of 1.27mm, it offers precise alignment, while the right-angle orientation and 120 positions cater to diverse layout requirements. Operating seamlessly in a wide temperature range from -65 to 150°C, and with matte tin termination plating for enhanced durability, this connector is a dependable choice for demanding environments. Measuring at .915 inches in height and 9.4mm in width, it provides a compact yet robust solution. Whether for industrial, aerospace, or telecommunications systems, the JCB60DHAT-S793, belonging to the hi-rel category, ensures exceptional performance and longevity in critical applications.