| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB60DHBD-S793 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | PCI |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB60DHBD-S793 |
JCB60DHBD-S793
| Heilind Number: | SULJCB60DHBD-S793 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB60DHBD-S793 |
| ECAD Model: |
Specifications
Detailed Description
The JCB60DHBD-S793 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a right-angle orientation and thru-hole termination method, it offers easy installation on PCBs. The 120 positions and dual rows provide ample connectivity options, while the gold-plated contacts guarantee excellent signal integrity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300 VAC, this connector is suitable for use in aerospace, defense, and industrial settings. Its compact size, with a height of .915 inches and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the JCB60DHBD-S793 for secure and efficient board-to-board connections.

