JCB60DHBD

Heilind Number:SULJCB60DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHBD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHBD

Detailed Description

JCB60DHBD features a high-performance board-to-board PCB connector ideal for demanding applications. With PA9T & Beryllium Copper construction, it offers robust durability and reliable connectivity. This female connector, with two rows and a right-angle orientation, ensures efficient space utilization on the PCB. The contact material, Beryllium Copper, plated with gold for enhanced conductivity, guarantees optimal signal transmission. Operating at a maximum voltage of 300 VAC and amperage of 1 A, it is suitable for various power and data transmission requirements. The hairpin contact type, with 120 positions and a pitch of 1.27 mm, provides secure and stable connections. Designed for through-hole mounting with clearance holes, it offers easy installation and secure attachment to the board. With a temperature range of -65 to 150 °C and matte tin termination plating, this connector is highly reliable even in harsh environments. Measuring 9.4 mm in width and 23.24 mm in height, it meets industry standards for compactness and performance. Whether used in aerospace, defense, or industrial applications, the JCB60DHBD guarantees exceptional quality and longevity.