| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB60DHBN-S793 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | PCI |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB60DHBN-S793 |
JCB60DHBN-S793
| Heilind Number: | SULJCB60DHBN-S793 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB60DHBN-S793 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PA9T and Beryllium Copper, the SKU JCB60DHBN-S793 connector is designed for reliable performance in high-voltage applications. With a current rating of 1 A and a voltage capacity of 300 VAC, this female connector offers secure connectivity for power-intensive devices. Its two rows of hairpin contacts, plated with gold for enhanced conductivity, ensure stable signal transmission. The right-angle orientation and through-hole termination method make it easy to integrate into circuit boards. With a wide operating temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. Measuring just 23.24 mm in height and 9.4 mm in width, it is compact yet efficient, making it ideal for board-to-board and card-edge connections. Trust in the JCB60DHBNS793 for your high-reliability application needs.

