JCB60DHBN

Heilind Number:SULJCB60DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHBN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHBN

Detailed Description

Introducing the JCB60DHBN, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a sleek right-angle orientation and two rows of hairpin contacts, this connector ensures secure and reliable connections even in high-vibration environments. Made with PA9T and beryllium copper, it offers exceptional durability and conductivity. Gold-plated contacts guarantee optimal signal transmission, while matte tin termination plating ensures long-term reliability. Operating at temperatures ranging from -65 to 150 °C, with a voltage rating of 300 VAC, this connector is built to withstand harsh conditions. With 120 positions and a pitch of 1.27 mm, it provides ample connectivity options for complex circuitry. The compact design, with a height of .915 inches and a width of 9.4 mm, makes it ideal for space-constrained applications. Trust the JCB60DHBN for high-speed, high-reliability connections in your next project.