JCB60DHBR-S793

Heilind Number:SULJCB60DHBR-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHBR-S793
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHBR-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHBR-S793

Detailed Description

The JCB60DHBR-S793 is a high-performance PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission. With a compact design and right-angle orientation, it fits seamlessly onto your PCB, even in tight spaces. Boasting 120 positions across two rows, it offers ample connectivity options. The connector is rated for up to 1A and 300VAC, making it suitable for a wide range of power and signal requirements. With a wide operating temperature range of -65 to 150°C, it's perfect for harsh environments. Its Matte Tin termination plating guarantees secure and lasting connections. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, the JCB60DHBR-S793 is the ideal choice for high-reliability board-to-board connections.