JCB60DHBR

Heilind Number:SULJCB60DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHBR
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHBR

Detailed Description

Introducing the JCB60DHBR - a high-performance female connector designed for seamless board-to-board PCB connections. Crafted with precision from PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring two rows of hairpin contacts with gold plating, it guarantees reliable signal transmission even in demanding environments. With a pitch of 1.27mm, voltage rating of 300 VAC, and amperage of 1A, it meets stringent performance standards. The right-angle orientation and metal board lock mount type offer secure and space-efficient installations. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is ideal for industrial and high-reliability applications. With 120 positions and a compact design, it's perfect for densely populated PCBs. Trust the JCB60DHBR for superior connectivity in your electronic systems.