JCB60DHBS-S793

Heilind Number:SULJCB60DHBS-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHBS-S793
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHBS-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHBS-S793

Detailed Description

This PA9T & Beryllium Copper board-to-board PCB connector features a female gender with two rows of contact positions, suitable for high-density applications. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. The contact material is gold-plated beryllium copper, offering excellent conductivity and corrosion resistance. Its side hole mount type and thru-hole termination method provide secure and stable installation. The 1.27mm pitch and hairpin contact type facilitate efficient signal transfer. Designed for demanding environments, it operates in a wide temperature range from -65 to 150 °C. With a compact connector height of 23.24mm and a width of 9.4mm, it saves space on the PCB. The matte tin termination plating ensures solderability. Ideal for various industries, including aerospace, defense, and telecommunications, this JCB60DHBSS793 connector guarantees high performance and durability in mission-critical applications.