JCB60DHBS

Heilind Number:SULJCB60DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHBS
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHBS

Detailed Description

Introducing the JCB60DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The connector offers 120 positions in a 2-row configuration, with a pitch of 1.27mm (.05in) for efficient PCB layout. Its right-angle orientation and side-hole mount type make it easy to install and use. Gold-plated Beryllium Copper contacts provide excellent conductivity, while matte tin termination plating offers durability. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. With a compact size (23.24mm x 9.4mm), the JCB60DHBS is ideal for space-constrained applications. Trust in this connector for seamless and secure board-to-board connections in your next project.