| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB60DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB60DHFN |
JCB60DHFN
| Heilind Number: | SULJCB60DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB60DHFN |
| ECAD Model: |
Specifications
Detailed Description
The JCB60DHFN is a high-performance PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable connectivity and excellent conductivity. Featuring a compact design with 2 rows and 120 positions, it offers versatility in board-to-board connections. The surface mount termination method and hairpin contact type make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 150 °C, it's suitable for harsh environments. With a voltage rating of 300 VAC and an amperage of 1A, it guarantees efficient power transmission. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, this connector meets the highest quality standards.

