JCB60DHFR

Heilind Number:SULJCB60DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHFR
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHFR

Detailed Description

The JCB60DHFR is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, it ensures reliability even in harsh environments. With a current rating of 1A and a voltage limit of 300VAC, this connector is suitable for power and signal transmission. Its surface mount termination method and metal board lock mount type guarantee secure and stable connections. The contact material is gold-plated beryllium copper, offering excellent conductivity and corrosion resistance. With two rows and 120 positions, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for use in a wide range of industries. The compact connector dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained applications. Trust in the JCB60DHFR for reliable and high-speed board-to-board connections.