JCB60DHFT

Heilind Number:SULJCB60DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHFT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHFT

Detailed Description

The JCB60DHFT is a high-performance board-to-board PCB connector meticulously crafted for precision connections in electronic devices. Featuring a cutting-edge design with two rows and 120 female contacts, this connector ensures seamless data and power transmission. Its durable construction, with PA9T housing and Beryllium Copper contacts plated in gold, guarantees superior conductivity and reliability. With a pitch of 1.27mm and a voltage rating of 300 VAC, it meets stringent industry standards for performance. The surface mount termination method and threaded mount type provide secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding applications in aerospace, defense, and telecommunications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. The JCB60DHFT is the perfect choice for engineers seeking top-tier connectivity solutions in hi-rel environments.