JCB60DHHD-S578

Heilind Number:SULJCB60DHHD-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHHD-S578
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHHD-S578
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHHD-S578

Detailed Description

JCB60DHHD-S578 features a female board-to-board PCB connector with two rows, designed for high-performance applications. Made of PA9T and Beryllium Copper, it ensures durability and reliability. The contact material is Beryllium Copper with Gold plating, providing excellent conductivity. With a pitch of 1.27mm and straight orientation, it offers precise and secure connections. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With 120 positions and a voltage rating of 300VAC, it meets the demands of complex electronic systems. The termination method is thru-hole with clearance hole mount type and matte tin plating, ensuring easy installation on PCBs. With a tail length of 3.18mm and compact dimensions of 9.4mm width and 15.49mm height, it saves space while delivering high performance. Perfect for industrial and commercial applications, this connector guarantees efficient and stable connectivity.