JCB60DHHD-S621

Heilind Number:SULJCB60DHHD-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHHD-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHHD-S621
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHHD-S621

Detailed Description

This high-performance board-to-board connector, SKU JCB60DHHD-S621, boasts a robust construction of PA9T and Beryllium Copper, ensuring durability and reliability in demanding environments. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees excellent conductivity and corrosion resistance. Featuring a compact design with two rows of hairpin contacts, it offers a high-density solution for your connectivity needs. The 1.27mm pitch and 120 positions make it suitable for intricate PCB layouts. Its straight orientation and through-hole termination method facilitate easy assembly. Rated for 300VAC and operating temperature range of -65 to 150°C, it ensures safe and stable performance. The Matte Tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and other high-reliability applications, this connector is a dependable choice for your connectivity requirements.