JCB60DHHD

Heilind Number:SULJCB60DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHHD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHHD

Detailed Description

Introducing the JCB60DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent power requirements. The gold-plated Hairpin contacts offer low contact resistance and high durability. With 120 positions across 2 rows, it provides ample connectivity options. The Thru Hole termination method and Matte Tin plating guarantee secure and lasting connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable PCB space. Ideal for aerospace, defense, and industrial applications, the JCB60DHHD is the connector of choice for high-reliability systems.