JCB60DHHN

Heilind Number:SULJCB60DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHHN

Detailed Description

The JCB60DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a female gender and two rows of contacts, it offers versatile connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Operating at 1 A and 300 VAC, it meets high power requirements. Its hairpin contact type and straight orientation make for easy and secure connections. With 120 positions and a pitch of 1.27 mm, it allows for dense PCB layouts. The termination method is thru hole with matte tin plating, ensuring strong and lasting solder joints. Suitable for wide temperature ranges (-65 to 150°C), it is ideal for harsh environments. Compact in size, with a height of .61 in and width of 9.4 mm, it saves space on the PCB. The JCB60DHHN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.