JCB60DHHT-S621

Heilind Number:SULJCB60DHHT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHHT-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHHT-S621
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHHT-S621

Detailed Description

This PA9T and Beryllium Copper Board-to-Board PCB connector, SKU JCB60DHHT-S621, boasts high-performance capabilities perfect for demanding applications. With a 1A current rating and 300VAC voltage tolerance, it ensures reliable power transmission. Featuring two rows of hairpin contacts with gold plating, it guarantees optimal signal integrity. The threaded mount and thru-hole termination method provide secure and durable attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With 120 positions and a compact design measuring 9.4mm in width and 15.49mm in height, it offers efficient space utilization on the board. The matte tin termination plating enhances solderability and RoHS compliance. Designed for high-reliability applications, this connector is a perfect choice for aerospace, defense, and industrial systems.