JCB60DHHT

Heilind Number:SULJCB60DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHHT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHHT

Detailed Description

JCB60DHHT features a robust construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for female gender, this connector offers a secure connection with two rows for enhanced functionality. Its threaded mount type and thru-hole termination method facilitate easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing efficient conductivity. With a pitch of 1.27mm (.05 in) and voltage rating of 300VAC, it is suitable for various applications. The hairpin contact type, straight orientation, and 120 positions further enhance versatility. With a tail length of 3.18mm (.125 in) and operating temperature range from -65 to 150°C, it ensures stability under extreme conditions. The connector's compact design, measuring .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained installations. Termination plating with matte tin offers durability. Categorized under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a valuable solution for connectivity needs.