| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB60DHLD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB60DHLD |
JCB60DHLD
| Heilind Number: | SULJCB60DHLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB60DHLD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB60DHLD, a high-performance board-to-board PCB connector designed for demanding applications. With its robust PA9T housing and precision-crafted Beryllium Copper contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a dual-row, 120-position configuration with a 1.27mm pitch, it offers ample connectivity options. The hairpin contact type guarantees secure mating, while the thru-hole termination method and clearance hole mount type simplify installation. With an operating temperature range of -65 to 150°C and a voltage rating of 300 VAC, this connector is suitable for a wide range of industrial and commercial settings. Trust the JCB60DHLD for high-speed data transmission and stable power delivery in your electronic systems.

