JCB60DHLN

Heilind Number:SULJCB60DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHLN

Detailed Description

Featuring a durable construction of PA9T and Beryllium Copper, the JCB60DHLN board-to-board connector is designed for high-performance applications. With a current rating of 1A and a voltage capacity of 300VAC, it ensures reliable power transmission. The connector offers 120 positions in a dual-row configuration, with straight orientation and hairpin contact type for secure connectivity. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05in) and a tail length of 4.06mm (.16in), it is suitable for through-hole mounting. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, makes it space-efficient on PCBs. Perfect for applications requiring high-reliability interconnect solutions, the JCB60DHLN is a top choice in the realm of electronic connectivity.