| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB60DHLR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB60DHLR |
JCB60DHLR
| Heilind Number: | SULJCB60DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB60DHLR |
| ECAD Model: |
Specifications
Detailed Description
This high-performance female board-to-board PCB connector, JCB60DHLR, features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity. With a current rating of 1A and a voltage of 300VAC, it is suitable for various electronic applications. The connector offers two rows of Hairpin contacts plated with gold for optimal signal transfer. Its straight orientation, 120 positions, and 1.27mm pitch provide flexibility in PCB layout. Designed for secure mounting on metal boards with thru-hole termination, it guarantees stability in operation. With a wide operating temperature range of -65 to 150°C and matte tin plating, it is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, meeting the demands of high-reliability applications.

