JCB60DHLT-S621

Heilind Number:SULJCB60DHLT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHLT-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHLT-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHLT-S621

Detailed Description

JCB60DHLT-S621 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows of 120 female contacts, it offers reliable connectivity in compact spaces. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a threaded mount type and through-hole termination method, it provides secure and stable attachment to the PCB. Operating at a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a maximum voltage rating of 300VAC and a current rating of 1A, it meets high-power requirements. The hairpin contact type and straight orientation further enhance its performance. The connector's compact design, with dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height, makes it ideal for space-constrained applications. The matte tin termination plating ensures solderability and long-term reliability. Perfect for aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.